SSR, DC Input Type, 25A Max Output Current, 4000V I/O Isolation
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 480V |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |