Solid State Relay 20mA DC-IN 50A 660V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 4000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |