
Single-pole solid-state relay (SSR) for AC and DC output, featuring a 30A load current rating and a 230V maximum output voltage. Control input is 4-32VDC, with an operating supply voltage range of 24-240VAC. Offers 4kV isolation voltage and operates within a temperature range of -40°C to 80°C. Mountable via chassis, DIN rail, or panel, with screw termination. Approvals include UL, CSA, and CE.
Carlo Gavazzi RGC1A23D30KGU technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 30A |
| Depth | 140.5mm |
| Height | 110mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 22.5mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 230V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 30A |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RGC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A23D30KGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
