
Single-pole, single-throw solid-state relay with 40A load current and 230V AC output voltage. Features DC input, 4kV isolation voltage, and a 40A maximum output current. Operates within a supply voltage range of 24V to 240V AC, with a nominal supply current of 40A. Mountable via chassis, DIN rail, or panel, with screw termination. Approvals include UL, CSA, and CE, and it operates between -40°C and 80°C.
Carlo Gavazzi RGC1A23D40KGU technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 140.5mm |
| Height | 110mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 35.6mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 230V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 40A |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RGC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A23D40KGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
