
Single pole solid state relay (SSR) with 40A load current capacity and 600V maximum output voltage. Features a 4-32VDC control input and 36-660VAC line voltage rating. Designed for chassis, DIN rail, or panel mounting with screw termination. Operates across a -40°C to 80°C temperature range and offers 4kV isolation. Approvals include UL, CSA, and CE.
Carlo Gavazzi RGC1A60D40KGU technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 140.5mm |
| Height | 110mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 35.6mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 600V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 42V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 40A |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RGC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A60D40KGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
