
Single pole solid state relay with a 60A contact current rating and 36-660VAC line voltage. Features a 4-32VDC control input and 600V maximum output voltage. Operates within a -40°C to 80°C temperature range and offers 4kV isolation. Designed for chassis or DIN rail mounting with screw termination. Approvals include UL, CSA, IEC, and EN.
Carlo Gavazzi RGC1A60D60KGU technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Contact Current Rating | 60A |
| Current Rating | 60A |
| Depth | 0.197inch |
| Height | 110mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 4.33inch |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 600V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 42V |
| Mount | Chassis Mount, DIN Rail |
| Nominal Supply Current | 60A |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RGC |
| Termination | Screw |
| Turn-On Delay Time | 1s |
| Voltage Rating | 32V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A60D60KGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
