The Carlo Gavazzi RGC1B60D20KGU is a solid state relay with a maximum input voltage of 32V DC and an I/O isolation voltage of 4000V RMS. It can handle a maximum output voltage of 600V AC and features a maximum off-state leakage current of 3000uA. The relay operates within a temperature range of -40 to 80 degrees Celsius and has a 4-pin package.
Carlo Gavazzi RGC1B60D20KGU technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 600V |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RGC1B60D20KGU to view detailed technical specifications.
No datasheet is available for this part.