
The Carlo Gavazzi RGS1A60D25KKE is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a voltage rating of 600V and a load current of 25A. The relay is mounted on a chassis and has a package style of MODULE. It is RoHS compliant and has a termination of screw. The relay is a single pole single throw (SPST) type and has a maximum surge current of 325A.
Sign in to ask questions about the Carlo Gavazzi RGS1A60D25KKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RGS1A60D25KKE technical specifications.
| Package/Case | Module |
| Depth | 51mm |
| Height | 90mm |
| Length | 17.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 325A |
| Mount | Chassis |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RGS1A60D25KKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
