
Solid State Relay (SSR) with 20A AC output and 265V AC voltage rating. Features a 4-pin SPST configuration, 17mA max input current, and 24-265V AC/DC input range. Offers 4kV isolation voltage and 3mA leakage current. Operates within -30°C to 80°C, with DIN rail or panel mounting and screw termination. Approvals include UL, CSA, and CE.
Carlo Gavazzi RJ1A23A20U technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Dropout Voltage | 6V |
| Isolation Voltage | 4kV |
| Leakage Current | 3mA |
| Load Current | 20A |
| Max Input Current | 17mA |
| Max Input Voltage | 265V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 256V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 24V |
| Max Surge Current | 250A |
| Mount | DIN Rail, Panel |
| Operating Supply Voltage | 230V |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| Series | RJ1A |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 265V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A23A20U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
