Solid State Relay 48V DC-IN 230V AC-OUT 4-Pin
Carlo Gavazzi RJ1A23D20E technical specifications.
| Maximum Input Voltage | 48V |
| Maximum Output Voltage | 230V |
| Peak Non-Repetitive Surge Current | 300A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.