
The Carlo Gavazzi RJ1A23D20U is a solid state relay with a current rating of 20A and a maximum operating temperature of 70°C. It is approved for use in UL, CSA, and CE applications. The relay has a SPST throw configuration and can be mounted on a DIN rail or panel using a screw termination. It operates within a supply voltage range of 24V to 265V AC and has a maximum output voltage of 256V.
Carlo Gavazzi RJ1A23D20U technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 20A |
| Input Type | DC |
| Load Current | 20A |
| Max Input Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 30°C |
| Max Output Voltage | 256V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 265V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A23D20U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
