
Solid State Relay 12mA 32V DC-IN 30A 256V AC-OUT 4-Pin
Carlo Gavazzi RJ1A23D30U technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Input Type | DC |
| Load Current | 30A |
| Max Input Current | 12mA |
| Max Output Voltage | 256V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 265V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 265V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RJ1A23D30U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
