The Carlo Gavazzi RJ1A60A45U is a solid state relay with an AC output type and maximum output voltage of 660V. It has a maximum input current of 17A and a maximum output current of 45A RMS. The relay operates within a temperature range of -30°C to 80°C. It has 8 pins and is suitable for AC and DC input types.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RJ1A60A45U technical specifications.
| Maximum Input Voltage | 275|48V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 17mA |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC|DC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |