The Carlo Gavazzi RJ3A60A20E is a solid state relay with a maximum input voltage of 275V and a maximum output voltage of 660V. It features a maximum output current of 20A RMS and a maximum turn-off time of 16.66ms. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 3000uA. It operates within a temperature range of -30 to 70 degrees Celsius and has a 10-pin package.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RJ3A60A20E technical specifications.
| Maximum Input Voltage | 275|190V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 600A |
| Maximum Output Current | 20(RMS)A |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Turn-Off Time | 16.66ms |
| Maximum Turn-On Time | 16.66ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |