
Solid State Relay 15mA 32V DC-IN 45A 280V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RJD2A23D45E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 102.5 |
| Package Width (mm) | 90 |
| Package Height (mm) | 103 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 1900A |
| Maximum Output Current | 45(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 16.7ms |
| Maximum Turn-On Time | 16.7ms |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RJD2A23D45E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.