
The Carlo Gavazzi RJD2A60D45E is an 8-pin solid state relay with a screw mount package. It has a maximum input voltage of 32V DC and a maximum output voltage of 660V AC. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C. It also features a maximum input current of 15A and a maximum output current of 45A RMS.
Carlo Gavazzi RJD2A60D45E technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 102.5 |
| Package Width (mm) | 90 |
| Package Height (mm) | 103 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 1900A |
| Maximum Output Current | 45(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 16.7ms |
| Maximum Turn-On Time | 16.7ms |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RJD2A60D45E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.