
The Carlo Gavazzi RM1E23V25 is a solid state relay with an AC/DC output, featuring a 4-pin package and screw mounting. It has a maximum output voltage of 280V and a maximum output current of 25A (RMS). The relay operates within a temperature range of -20 to 70 degrees Celsius. It also provides I/O isolation voltage of 4000V (RMS) and a maximum off-state leakage current of 3000uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RM1E23V25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RM1E23V25 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 58.2 |
| Package Width (mm) | 44.8 |
| Package Height (mm) | 28.8 |
| Mounting | Screw |
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 325A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RM1E23V25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.