Solid State Relay 20mA 10V DC-IN 50A 460V AC-OUT 4-Pin
Sign in to ask questions about the Carlo Gavazzi RM1E40AA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RM1E40AA50 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RM1E40AA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.