The Carlo Gavazzi RM1E60V100 is a solid state relay with an AC & DC output, featuring a maximum output voltage of 660V and a maximum output current of 100mA. It has a 4-pin screw mount and operates within a temperature range of -20°C to 70°C. The relay has a maximum input voltage of 10V and a maximum input current of 20A. It also features a peak non-repetitive surge current of 1150A and a maximum off-state leakage current of 3000μA.
Carlo Gavazzi RM1E60V100 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 58.2 |
| Package Width (mm) | 44.8 |
| Package Height (mm) | 28.8 |
| Mounting | Screw |
| Maximum Input Voltage | 10V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 1150A |
| Maximum Output Current | 100(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 3000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RM1E60V100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.