
This Carlo Gavazzi solid state relay features a DPST throw configuration and is designed for chassis mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The relay is approved for use in UL, CE, IEC, and cURus environments and is compliant with RoHS regulations.
Carlo Gavazzi RMD2H24MA30 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Input Type | AC |
| Length | 5.539inch |
| Load Current | 30A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 97mm |
| RoHS | Not Compliant |
No datasheet is available for this part.