
The Carlo Gavazzi RMD2H24MA40 is a solid state relay with a module package, suitable for chassis mount with screw termination. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The relay is rated for a maximum load current of 40A and a maximum input current of 400mA. It is approved for use in various markets, including UL, CE, IEC, cURus, and EN. The relay is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RMD2H24MA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RMD2H24MA40 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Input Type | AC |
| Length | 5.539inch |
| Load Current | 40A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD2H24MA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
