The Carlo Gavazzi RMD3H24LA30 is a solid state relay with a 3PST throw configuration, rated for 30A load current and 70°C maximum operating temperature. It is designed for chassis mount with screw termination and is packaged in a bulk format. The relay is compliant with RoHS regulations and has approvals from UL, CE, IEC, cURus, and EN. It measures 5.539 inches in length, 1.996 inches in height, and 0.079 inches in depth, with a width of 97mm.
Carlo Gavazzi RMD3H24LA30 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Length | 5.539inch |
| Load Current | 30A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 97mm |
| RoHS | Not Compliant |
No datasheet is available for this part.