The Carlo Gavazzi RMD3H24LA40 is a solid state relay with a 3PST throw configuration, rated for 40A load current and 400mA max input current. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The relay is packaged in a module case and is available in bulk packaging. It is RoHS compliant and approved for use in UL, CE, IEC, and cURus environments.
Sign in to ask questions about the Carlo Gavazzi RMD3H24LA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RMD3H24LA40 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Length | 5.539inch |
| Load Current | 40A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD3H24LA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.