The Carlo Gavazzi RMD3H24MA30 is a solid state relay with a 3PST throw configuration, rated for 30A load current and 400mA max input current. It operates within a temperature range of 0°C to 70°C and is packaged in a module format with a chassis mount and screw termination. The relay is compliant with UL, CE, IEC, cURus, and EN approvals and is packaged in bulk.
Sign in to ask questions about the Carlo Gavazzi RMD3H24MA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RMD3H24MA30 technical specifications.
| Approvals | UL, CE, IEC, cURus, EN |
| Package/Case | Module |
| Depth | 0.079inch |
| Height | 1.996inch |
| Input Type | AC |
| Length | 5.539inch |
| Load Current | 30A |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Mount | Chassis Mount, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RMD |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RMD3H24MA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.