
Single-pole, single-throw solid-state relay with a 30A AC output current rating and a maximum output voltage of 530V AC. Features a 12mA maximum input current and a 5V to 32V input voltage range. Operates across a -20°C to 70°C temperature range and offers a 30A RMS current rating. Includes UL, CSA, and CE approvals, with screw termination and DIN rail mounting. RoHS compliant.
Carlo Gavazzi RN1A48A30 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 50A |
| Current Rating | 30A |
| Depth | 0.118inch |
| Leakage Current | 1mA |
| Length | 4.724inch |
| Load Current | 30A |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 42V |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | RN1A |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN1A48A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
