
The RN1A48A50 is a solid state relay with a contact current rating of 50A and a maximum operating temperature of 70°C. It has a maximum supply voltage of 530V and a minimum supply voltage of 42V. The relay is mounted on a DIN rail and has a termination type of screw. It is not RoHS compliant and does not meet the Reach SVHC compliant requirements.
Carlo Gavazzi RN1A48A50 technical specifications.
| Contact Current Rating | 50A |
| Depth | 110mm |
| Leakage Current | 1mA |
| Length | 120mm |
| Load Current | 50A |
| Max Input Current | 12mA |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 42V |
| Max Surge Current | 600A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | No |
| Series | RN1A |
| Termination | Screw |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RN1A48A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.