
The RN1A48D30 is a 30A solid state relay with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 530V and a maximum output current of 30A. The relay is mounted on a DIN rail and has a screw termination. It is compliant with RoHS regulations but not SVHC compliant.
Carlo Gavazzi RN1A48D30 technical specifications.
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 110mm |
| Input Type | DC |
| Length | 120mm |
| Load Current | 30A |
| Max Input Current | 9mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 530V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RN1A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN1A48D30 to view detailed technical specifications.
No datasheet is available for this part.