The Carlo Gavazzi RN1A60A10U is a solid state relay with a maximum input voltage of 265V and a maximum output voltage of 660V. It features a maximum output current of 10A and a maximum turn-off time of 20ms. The relay has a maximum operating temperature range of -20 to 70 degrees Celsius and a pin count of 4. It is designed for AC and DC input types and has an I/O isolation voltage of 4000V.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RN1A60A10U technical specifications.
| Maximum Input Voltage | 265V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 230A |
| Maximum Output Current | 10A |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 20ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |