Solid State Relay 9mA 32V DC-IN 30A 530V AC-OUT 4-Pin
Carlo Gavazzi RN2A48D30 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 0.118inch |
| Input Type | DC |
| Length | 4.724inch |
| Load Current | 30A |
| Max Input Current | 9mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Output Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 833mV |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RN2A48D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.