Solid State Relay 10mA 32V DC-IN 30A 480V AC-OUT
Carlo Gavazzi RN3A48D30 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RN3A48D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.