The Carlo Gavazzi RP1A23D3 is a 3A SPST DC relay with a SIP package and through hole, PCB mount. It has a current rating of 3A and is designed for DC input. The relay has a maximum input current of 10mA and a maximum output current of 3A. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Carlo Gavazzi RP1A23D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RP1A23D3 technical specifications.
| Package/Case | SIP |
| Current Rating | 3A |
| Input Type | DC |
| Load Current | 3A |
| Max Input Current | 10mA |
| Max Output Current | 3A |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP1A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RP1A23D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.