
Solid State Relay (SSR) with SPST configuration, featuring a 5A load current rating and DC input. This through-hole, PCB-mountable component offers a 12 Vrms to 265 Vrms output voltage range and a maximum input current of 10mA. Designed for reliable switching, it operates within a temperature range of -20°C to 70°C and is RoHS compliant. The SIP package measures 43mm in length, 10.5mm in depth, and 25.4mm in height.
Carlo Gavazzi RP1A23D5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 10.5mm |
| Height | 25.4mm |
| Input Type | DC |
| Length | 43mm |
| Load Current | 5A |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP1A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RP1A23D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
