
The Carlo Gavazzi RP1A23D5M1 is a DC power supply module with a current rating of 5A and a maximum input current of 10mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module is designed for DIN rail and through hole mounting and has a termination of PCB. It is RoHS compliant.
Sign in to ask questions about the Carlo Gavazzi RP1A23D5M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RP1A23D5M1 technical specifications.
| Current Rating | 5A |
| Depth | 10.5mm |
| Height | 25.4mm |
| Input Type | DC |
| Length | 43mm |
| Load Current | 5A |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | DIN Rail, Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Turn-On Delay Time | 1s |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RP1A23D5M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
