
Optoelectronic Device
Sign in to ask questions about the Carlo Gavazzi RP1A48D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RP1A48D5 technical specifications.
| Current Rating | 5A |
| Depth | 10.5mm |
| Height | 25.4mm |
| Input Type | DC |
| Length | 43mm |
| Load Current | 5A |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 20V |
| Max Voltage Rating (AC) | 530V |
| Mount | PCB, Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RP1A48D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
