
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi RSE2212-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 220V |
| Min Supply Voltage (AC) | 127V |
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 12A |
| Reach SVHC Compliant | No |
| Series | RSE |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RSE2212-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.