
The Carlo Gavazzi RZ3A60D25 is a solid state relay with a 25A current rating and 660V maximum supply voltage. It is available in a module package with screw termination and can be mounted on a chassis, DIN rail, or screw. The relay is RoHS compliant and has approvals from UL, CSA, and CE. It operates within a wide temperature range and has a maximum voltage rating of 600V AC.
Carlo Gavazzi RZ3A60D25 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 25A |
| Height | 41mm |
| Input Type | DC |
| Length | 73.5mm |
| Load Current | 25A |
| Max Input Current | 23mA |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 660V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Operating Supply Voltage | 660V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RZ3A |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| Width | 103mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RZ3A60D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
