The Carlo Gavazzi RZ3A60D40 is a solid state relay with a maximum input current of 23mA and a maximum output voltage of 660V. It features a 3PST throw configuration and can handle a maximum load current of 40A. The relay is screw mount and is not Reach SVHC compliant. It is designed for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RZ3A60D40 technical specifications.
| Input Type | DC |
| Load Current | 40A |
| Max Input Current | 23mA |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 660V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
No datasheet is available for this part.
