The Carlo Gavazzi RZ3A60LD25 is a solid state relay with a maximum input voltage of 5V and a maximum output voltage of 660V. It features a 4000V RMS I/O isolation voltage and a maximum input current of 15A. The relay has a maximum output current of 25A RMS and a peak non-repetitive surge current of 230A. It operates within a temperature range of -30 to 80 degrees Celsius and has a 12-pin package.
Checking distributor stock and pricing after the page loads.
Carlo Gavazzi RZ3A60LD25 technical specifications.
| Maximum Input Voltage | 5V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 230A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |