Solid State Relay 28mA 40V DC-IN 10A 400V AC-OUT 12-Pin
Carlo Gavazzi RZ4010HDU2 technical specifications.
| Maximum Input Voltage | 40V |
| I/O Isolation Voltage | 5660V |
| Maximum Output Voltage | 400(RMS)V |
| Maximum Input Current | 28mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.