Solid State Relay 28mA 40V DC-IN 55A 480V AC-OUT 12-Pin
Carlo Gavazzi RZ4855HDP1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi RZ4855HDP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.