
Sign in to ask questions about the Carlo Gavazzi S103166924 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi S103166924 technical specifications.
| Coil Voltage (AC) | 24.11023MV |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Carlo Gavazzi S103166924 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.