Electromechanical Relay 24VAC 1ADC/10AAC SPDT(80x35x84)mm Plug-In Amplifier Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi S1421156024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi S1421156024 technical specifications.
| Coil Voltage (AC) | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi S1421156024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.