
The Carlo Gavazzi SPD05101 is a general purpose power supply with a maximum input voltage of 264V and a minimum input voltage of 90V. It operates within a temperature range of -20°C to 71°C and provides a maximum output voltage of 5V. The power supply has a maximum output current of 2A and a maximum output power of 10W. It is designed for DIN rail mounting.
Sign in to ask questions about the Carlo Gavazzi SPD05101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi SPD05101 technical specifications.
| Depth | 114mm |
| Efficiency | 73% |
| Length | 22.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Weight | 120g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD05101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
