The Carlo Gavazzi SPD05181 is an AC/DC power supply with a wide input voltage range of 90V to 264V. It delivers a fixed output voltage of 5V with a maximum output current of 3A. The power supply is designed for DIN rail mounting and operates within a temperature range of -20°C to 71°C. It has an efficiency of 75% and measures 22.5mm in length, 90mm in width, and 114mm in depth, weighing 150g.
Sign in to ask questions about the Carlo Gavazzi SPD05181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi SPD05181 technical specifications.
| Depth | 114mm |
| Efficiency | 75% |
| Length | 22.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Weight | 150g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD05181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
