
The Carlo Gavazzi SPD05601 is a general power supply with a maximum output voltage of 5V and a maximum output current of 10A. It has a maximum output power of 60W and is designed for DIN rail mount. The supply operates within a temperature range of -40°C to 71°C and has an efficiency of 79%. Its dimensions are 40.5mm in length, 90mm in width, and 114mm in depth, with a weight of 340g. The supply has a maximum input voltage of 264V and a minimum input voltage of 85V.
Sign in to ask questions about the Carlo Gavazzi SPD05601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi SPD05601 technical specifications.
| Package/Case | 100 |
| Depth | 114mm |
| Efficiency | 79% |
| Length | 40.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 60W |
| Weight | 340g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD05601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.