
10W AC-DC converter for DIN rail mounting, providing a single 12V output at 840mA. Features a wide input voltage range of 90-265V AC and operates efficiently at 75%. Designed for industrial applications with an operating temperature range of -20°C to 71°C. Compact dimensions of 22.5mm (width) x 114mm (depth) x 90mm (height) and a weight of 120g.
Carlo Gavazzi SPD12101 technical specifications.
| Current - Output 1 | 840mA |
| Depth | 114mm |
| Efficiency | 75% |
| Height | 90mm |
| Length | 22.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 840mA |
| Max Output Power | 10W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 120g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD12101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
