Switching Power Supply Type SPD 120W 3 phases DIN rail mounting
Carlo Gavazzi SPD121203 technical specifications.
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD121203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.