
18W AC-DC regulated power supply module, board mountable, featuring a single 12V output with a maximum current of 1.5A. This hybrid power supply operates with an input voltage range of 90-265V AC and offers 77% efficiency. Designed for a wide operating temperature range of -20°C to 71°C, it is housed in a PACKAGE-6 with dimensions of 22.5mm (length) x 90mm (width) x 114mm (depth).
Carlo Gavazzi SPD12181 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 114mm |
| Efficiency | 77% |
| Height | 90mm |
| Length | 22.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD12181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
