
60W AC-DC converter featuring a single 12V output with a 5A maximum current. This DIN rail mountable power supply operates from 85V to 264V AC input, delivering 60W of power with 86% efficiency. Designed for a wide temperature range of -40°C to 71°C, it offers a compact form factor with dimensions of 40.5mm (length) x 90mm (width) x 114mm (depth) and weighs 340g. The unit is RoHS compliant.
Carlo Gavazzi SPD12601 technical specifications.
| Current - Output 1 | 5A |
| Depth | 114mm |
| Efficiency | 86% |
| Height | 90mm |
| Length | 40.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 340g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SPD12601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.