
AC-DC converter for DIN rail mounting, delivering 10W of power with a single 24V output at 420mA. Features a wide AC input voltage range of 90-265V, operating temperature from -20°C to 71°C, and 76% efficiency. Compact design with dimensions of 22.5mm (width) x 90mm (height) x 114mm (depth) and a weight of 120g.
Carlo Gavazzi SPD24101 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 114mm |
| Efficiency | 76% |
| Height | 90mm |
| Length | 22.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 10W |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 120g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SPD24101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
